7103SYCQE in Bag by C&K | Toggle Switches | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

7103SYCQE

7000 Series 5 A Mini SPDT On-Off-On Through Hole Rocker Switch

ECAD Model:
Mfr. Name: C&K
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
C&K 7103SYCQE - Technical Attributes
Attributes Table
Switch Operation: On-Off-On
Circuitry: SPDT
Rated Voltage (VAC): 120VAC
Voltage Rating: 28V
Current Rating: 5A
Insulation Resistance: 1GΩ
Contact Material: Silver
Contact Plating: Silver
Actuator Type: Toggle
Termination Style: PC Through Hole
Dielectric Withstanding Voltage: 1000V
Bushing Style: Threaded
Operating Temperature: -30°C to +85°C
Dimension: L  12.7mm x W  6.86mm x H  28.45mm
Mounting Method: Through Hole
Features & Applications

C&K Components has established a position of leadership in the Switch Industry through providing one of the broadest lines of quality switches backed up by a superior level of customer service.

The 7000 Series of Miniature Toggle Switches is one of C&K’s most popular and versatile toggles.  Nearly every attribute for this switch has multiple options allowing you to customize it to suit your application needs.  Typical applications for the 7000 Series include:

  • Telecommunications
  • Instrumentation
  • Medical Equipment
  • Military

The 7103SYCQE offers a Single Pole, Double Throw (SPDT) switch operation providing an On-Off-On function.  This epoxy sealed miniature toggle switch has a 0.42 inch high bright chrome actuator and 0.35 inch high nickel threaded keyway bushing.  Termination is PC through hole with silver contact material.

Read More...
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
50
Multiple Of:
100
Total
$329.50
USD
Quantity
Unit Price
1
$6.82
4
$6.73
15
$6.65
40
$6.59
100+
$6.49
Product Variant Information section