text.skipToContent text.skipToNavigation

Manufacturer Part #

34DWMSP52B4M6RT

34D Series SPDT On-Off-Mom Right Angle Through-Hole Sub-Mini Toggle Switch

ECAD Model:
Mfr. Name: Grayhill
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Grayhill 34DWMSP52B4M6RT - Technical Attributes
Attributes Table
Switch Operation: On-Off-Mom
Circuitry: SPDT
Rated Voltage (VAC): 20VAC
Voltage Rating: 20V
Current Rating: 0.4A
Insulation Resistance: 1000MΩ
Contact Material: Brass
Actuator Type: Round
Termination Style: PC Pin
Dielectric Withstanding Voltage: 1500V
Bushing Style: Unthreaded
Operating Temperature: -30°C to +85°C
Mounting Method: Panel Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
100
Multiple Of:
1
Total
$428.00
USD
Quantity
Unit Price
1
$4.50
10
$4.40
25
$4.33
50
$4.28
125+
$4.16
Product Variant Information section