text.skipToContent text.skipToNavigation

Manufacturer Part #

TL6100CF300QP

TL6100 Series SPST 3 N Round Button PC Sealed Thru-Hole Tactile Switch

ECAD Model:
Mfr. Name: E-Switch
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
E-Switch TL6100CF300QP - Technical Attributes
Attributes Table
Actuation Force: 3N
Contact Material: Silver
Actuator Style: Round Button
Termination Style: PC Through Hole
Dimension: L  7.2mm x W  7.2mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$0.63
USD
Quantity
Unit Price
1
$0.625
40
$0.61
150
$0.595
400
$0.58
1,500+
$0.555
Product Variant Information section