Manufacturer Part #
TL3301DF160QG
TL3301 Series SPST 1.6 N Round Button Gull Wing Surface Mount Tactile Switch
Product Specification Section
E-Switch TL3301DF160QG - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
E-Switch TL3301DF160QG - Technical Attributes
Attributes Table
Actuation Force: | 1.6N |
Contact Material: | Silver |
Actuator Style: | Round Button |
Termination Style: | Gull Wing |
Dimension: | L 6mm x W 6mm |
Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Lead Time:
11 Weeks
Quantity
Unit Price
900
$0.205
1,800
$0.20
2,700
$0.199
4,500
$0.197
9,000+
$0.193
Product Variant Information section
Available Packaging
Package Qty:
900 per Reel
Mounting Method:
Through Hole