
Manufacturer Part #
TL1105F100Q
TL1105 Series SPST 1 N Round Button PC Through Hole Tactile Switch
Product Specification Section
E-Switch TL1105F100Q - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
E-Switch TL1105F100Q - Technical Attributes
Attributes Table
Switch Operation: | Off-Mom |
Circuitry: | SPST N.O. |
Voltage Rating: | 12V |
Current Rating: | 50mA |
Insulation Resistance: | 100MΩ |
Actuation Force: | 1N |
Contact Material: | Silver |
Operating Force: | 100gf |
Contact Plating: | Silver |
Actuator Style: | Round Button |
Termination Style: | PCB |
Dielectric Withstanding Voltage: | 250V |
Operating Temperature: | -20°C to +70°C |
Dimension: | L 6mm x W 6mm |
Mounting Method: | Through Hole |
Features & Applications
Pricing Section
Global Stock:
6,693
USA:
6,693
On Order:
0
Factory Lead Time:
14 Weeks
Quantity
Unit Price
1
$0.0926
250
$0.0903
750
$0.0876
1,500
$0.0859
4,000+
$0.081
Product Variant Information section
Available Packaging
Package Qty:
750 per Bulk
Mounting Method:
Through Hole