
Manufacturer Part #
PTS645VL312LFS
PTS645 Series Compact 6 x 6 mm SPST 1.3 N Through Hole Tactile Switch
Product Specification Section
C&K PTS645VL312LFS - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
C&K PTS645VL312LFS - Technical Attributes
Attributes Table
Actuation Force: | 1.3N |
Contact Material: | Silver Over Brass |
Termination Style: | Vertical |
Dimension: | L 7mm x W 2.5mm |
Mounting Method: | Through Hole |
Pricing Section
Global Stock:
9,396
USA:
9,396
On Order:
0
Factory Lead Time:
10 Weeks
Quantity
Unit Price
1
$0.166
150
$0.163
400
$0.159
1,000
$0.156
2,500+
$0.15
Product Variant Information section
Available Packaging
Package Qty:
1000 per Box
Mounting Method:
Through Hole