KSC471J70SHLFSPF in Reel by C&K | Tactile Switches | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

KSC471J70SHLFSPF

Tact 6.2 x 6.2, 5.1 mm H, 4.0N, J leads, Low Delta, Potting Friendly

ECAD Model:
Mfr. Name: C&K
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
C&K KSC471J70SHLFSPF - Technical Attributes
Attributes Table
Switch Operation: On-Mom
Circuitry: SPST N.O.
Voltage Rating: 32V
Current Rating: 50mA
Insulation Resistance: 10MΩ
Contact Material: Silver
Contact Plating: Silver
Actuator Style: Soft
Termination Style: J-Bend
Dielectric Withstanding Voltage: 250V
Operating Temperature: -40°C to +85°C
Dimension: L  6.8mm x W  6.8mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
14000
Multiple Of:
1000
Total
$4,270.00
USD
Quantity
Unit Price
1,000
$0.315
2,000+
$0.305
Product Variant Information section