KSC241JSPDELTALFS in Reel by C&K | Tactile Switches | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

KSC241JSPDELTALFS

KSC2 Series Sealed Tact Switch for SMT 350gf Silver J Bend Special Delta version

ECAD Model:
Mfr. Name: C&K
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
C&K KSC241JSPDELTALFS - Technical Attributes
Attributes Table
Switch Operation: Off-Mom
Circuitry: SPST N.O.
Voltage Rating: 32V
Current Rating: 50mA
Insulation Resistance: 1GΩ
Operating Force: 350gf
Contact Plating: Silver
Actuator Style: Top Actuator
Termination Style: J-Bend
Dielectric Withstanding Voltage: 250V
Operating Temperature: -40°C to +85°C
Dimension: H  3.5mm x L  6.2mm x W  6.2mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
10000
Multiple Of:
2000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$2,750.00
USD
Quantity
Unit Price
2,000+
$0.275
Product Variant Information section