text.skipToContent text.skipToNavigation

Manufacturer Part #

KMR211GLFS

KMR2 Series SPST 2 N PCB Surface Mount Microminiature Tactile Switch

ECAD Model:
Mfr. Name: C&K
Standard Pkg:
Product Variant Information section
Date Code: 2441
Product Specification Section
C&K KMR211GLFS - Technical Attributes
Attributes Table
Switch Operation: Off-Mom
Circuitry: SPST N.O.
Voltage Rating: 32V
Current Rating: 50mA
Insulation Resistance: 1000MΩ
Actuation Force: 1.2N
Contact Material: Silver
Operating Force: 120gf
Contact Plating: Silver
Actuator Style: Oval
Termination Style: PCB
Dielectric Withstanding Voltage: 250V
Operating Temperature: -40°C to +85°C
Dimension: L  4.6mm x W  2.8mm
Mounting Method: Surface Mount
Features & Applications

The KMR211GLFS is a KMR 2 Series SPST 2 N PCB Surface Mount Microminiature SMT Top Actuated Tactile Switch.

Features:

  • Long Life version
  • 4 actuation forces
  • Optional ground pin
  • Ultra low current capabilities
  • Excellent tactile feel

Applications:

  • Automotive
  • Cellular phones
  • Industrial electronics
  • Medical equipment
Pricing Section
Global Stock:
14,000
USA:
14,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
7000
Multiple Of:
7000
Total
$1,610.00
USD
Quantity
Unit Price
7,000+
$0.23
Product Variant Information section