JB15HLPC in Box by NKK Switches | Tactile Switches | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

JB15HLPC

JB Series Sealed SPST 2.65 N Red LED Short Actuator Staight PC Tactile Switch

ECAD Model:
Mfr. Name: NKK Switches
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
NKK Switches JB15HLPC - Technical Attributes
Attributes Table
Actuation Force: 2.65N
Contact Material: Silver Over Brass
Actuator Style: Short
Termination Style: Straight
Dimension: L  10mm x W  10mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
200
Multiple Of:
100
Total
$852.00
USD
Quantity
Unit Price
1
$4.60
10
$4.50
25
$4.43
50
$4.38
125+
$4.26
Product Variant Information section