Manufacturer Part #
EVQ-P9P02W
EVQ-P7 Series 3.5 x 2.9 mm SMD 5 N Light Touch Switch
Product Specification Section
Panasonic EVQ-P9P02W - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Panasonic EVQ-P9P02W - Technical Attributes
Attributes Table
Actuation Force: | 5N |
Actuator Style: | Pushbutton |
Termination Style: | PCB |
Dimension: | L 4.7mm x W 3.5mm |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
7 Weeks
Quantity
Unit Price
4,000+
$0.41
Product Variant Information section
Available Packaging
Package Qty:
4000 per Reel
Mounting Method:
Surface Mount