Manufacturer Part #
EVQ-P2402W
EVQ-P2 Series 4.7 x 3.5 mm Surface Mount 2.4 N Light Touch Switch
Product Specification Section
Panasonic EVQ-P2402W - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Panasonic EVQ-P2402W - Technical Attributes
Attributes Table
Switch Operation: | Off-Mom |
Circuitry: | SPST N.O. |
Voltage Rating: | 15V |
Current Rating: | 20mA |
Insulation Resistance: | 100MΩ |
Actuation Force: | 2.4N |
Contact Plating: | Gold Silver |
Actuator Style: | Push Plate |
Termination Style: | PCB |
Dielectric Withstanding Voltage: | 250V |
Operating Temperature: | -40°C to +85°C |
Dimension: | L 4.7mm x W 3.5mm |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Lead Time:
7 Weeks
Quantity
Web Price
1
$0.44
15
$0.40
100
$0.37
400
$0.355
2,000+
$0.325
Product Variant Information section
Available Packaging
Package Qty:
4000 per
Mounting Method:
Surface Mount