EVP-BB4A9B000 in Reel by Panasonic Industry | Tactile Switches | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

EVP-BB4A9B000

EVPBB Series 2.4 N 20 mA 15 V SPST-NO Off-Mom Surface Mount Tactile Switch

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Panasonic Industry EVP-BB4A9B000 - Technical Attributes
Attributes Table
Switch Operation: Off-Mom
Circuitry: SPST N.O.
Voltage Rating: 15V
Current Rating: 10µA to 20mA
Insulation Resistance: 50MΩ
Actuation Force: 2.4N
Operating Force: 240gf
Actuator Style: Top Actuator
Termination Style: Gull Wing
Dielectric Withstanding Voltage: 250V
Operating Temperature: -40°C to +85°C
Dimension: H  0.55mm x L  2.6mm x W  1.6mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
10000
Multiple Of:
10000
Total
$2,550.00
USD
Quantity
Unit Price
10,000+
$0.255