CB315FP in Box by NKK Switches | Tactile Switches | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

CB315FP

CB3 Series Process Sealed 6 mm SPST 1.57 N Surface Mount Tactile Switch

ECAD Model:
Mfr. Name: NKK Switches
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
NKK Switches CB315FP - Technical Attributes
Attributes Table
Actuation Force: 1.57N
Contact Material: Silver Over Brass
Actuator Style: Standard
Termination Style: Gull Wing
Mounting Method: Surface Mount
Features & Applications

    The CB3 Series Sealed construction prevents contact contamination and allows automated soldering and cleaning. 0.244” (6.2mm) square body allows compact mounting. Heat tolerant resin used for actuator and base meets UL flammability rating of 94V-0 and maintains switch reliability through vapor phase and infrared convection reflow soldering. Dome contact gives crisp tactile feedback to positively indicate circuit transfer and assures high reliability and long life more than 100,000 operations.

    Specifications:

    • Electrical Capacity (Resistive Load)
      • Low Level: 50 mA @ 24 V DC maximum
    • Materials & Finishes:
      • Actuator: Glass fiber reinforced polyamide (UL94V-0)
      • Case: Stainless steel
      • Seal: Polytetrafluoroethylene
      • Base: Polyphthalamide (UL94V-0)
      • Movable Contacts: Beryllium copper with silver plating
      • Stationary Contacts: Brass with silver plating
      • Terminals: Brass with silver plating
    • Standards & Certifications:
      • Flammability Standards: UL94V-0 actuator & base
      • UL Recognition or CSA Certification: The CB3 Series tactiles have not been tested for UL recognition or CSA certification. These switches are designed for use in a low-voltage, low-current, logic-level circuit. When used as intended in a logic-level circuit, the results do not produce hazardous energy
Read More...
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
2,503
Factory Lead Time:
10 Weeks
Minimum Order:
100
Multiple Of:
100
Total
$142.00
USD
Quantity
Unit Price
1
$1.46
25
$1.44
75
$1.42
150
$1.41
400+
$1.37
Product Variant Information section