text.skipToContent text.skipToNavigation

Manufacturer Part #

1825910-6

SPST 6 mm Round Top Actuator Kinked Legs Through Hole Tactile Switch

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Date Code: 2241
Product Specification Section
TE Connectivity 1825910-6 - Technical Attributes
Attributes Table
Switch Operation: Off-Mom
Circuitry: SPST
Voltage Rating: 24V
Current Rating: 50mA
Contact Material: Copper Alloy
Operating Force: 160gf
Actuator Style: Top Actuator
Termination Style: PC Pin
Operating Temperature: -35°C to +85°C
Mounting Method: Through Hole
Pricing Section
Global Stock:
3,804
USA:
3,804
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$0.05
USD
Quantity
Unit Price
1
$0.0537
400
$0.0523
1,250
$0.0507
2,500
$0.0498
7,500+
$0.0471