TMCJG6ST1540C in Box by C&K | Snap Acting Switches | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

TMCJG6ST1540C

TM Series Snap Action Switch

ECAD Model:
Mfr. Name: C&K
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
C&K TMCJG6ST1540C - Technical Attributes
Attributes Table
Circuitry: SPDT
Operating Force: 150gf
Contact Current-Max: 15A
Termination Style: Quick Connect
Features & Applications

The TMCJG6ST1540C is a TM Series Miniature Snap-acting Switches.

Features:

  • Broad range of operating forces available
  • Wide variety of actuator and terminal styles
  • Cost-effective solution

Applications:

  • Pumps and motors
  • White goods
  • Consumer appliances
Read More...
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
1000
Multiple Of:
500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$3,350.00
USD
Quantity
Unit Price
500+
$3.35
Product Variant Information section