text.skipToContent text.skipToNavigation

Manufacturer Part #

TFECJ6SP0040C

TF Series SPDT 15 A Pin Plunger 400 g Quick Connect Miniature Snap Action Switch

ECAD Model:
Mfr. Name: C&K
Standard Pkg:
Date Code:
Product Specification Section
C&K TFECJ6SP0040C - Technical Attributes
Attributes Table
Circuitry: SPDT
Actuator Style: Pin Plunger
Operating Force: 400gf
Contact Current-Max: 15A
Termination Style: Quick Connect
Mounting Method: Plug In
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
1000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$6,590.00
USD
Quantity
Unit Price
1,000+
$6.59