text.skipToContent text.skipToNavigation

Manufacturer Part #

SS0750301F040P1A

SS Series SPDT 3 A 125 VAC Lever PCB Pin Sub-Miniature Snap Action Switch

ECAD Model:
Mfr. Name: E-Switch
Standard Pkg:
Date Code: 2450
Product Specification Section
E-Switch SS0750301F040P1A - Technical Attributes
Attributes Table
Circuitry: SPDT
Actuator Style: Lever
Operating Force: 40gf
Contact Current-Max: 3A
Termination Style: PC Pin
Insulation Resistance: 100MΩ
Dielectric Withstanding Voltage: 500V
Switch Operation: On-Mom
Operating Temp Range: -25°C to +75°C
Mounting Method: Through Hole
Pricing Section
Global Stock:
1,200
USA:
1,200
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$0.67
USD
Quantity
Unit Price
1
$0.665
40
$0.65
100
$0.635
250
$0.62
500+
$0.59