text.skipToContent text.skipToNavigation

Manufacturer Part #

AV3602619-A

AV Series SPDT 0.49 N Pin Plunger Right Angle Snap Action Submini Switch

ECAD Model:
Mfr. Name: Panasonic
Standard Pkg:
Date Code:
Product Specification Section
Panasonic AV3602619-A - Technical Attributes
Attributes Table
Circuitry: SPDT
Actuator Style: Pin Plunger
Contact Current-Max: 100mA
Termination Style: PC Pin
Features & Applications

The AV Series Sub Mini SPDT 0.45 N Pin Plunger Through Hole Snap Action Switch

Features:

  • Consistent quality and high precision automatic fabrication system
  • Flux-resistant construction with integrally molded terminals
  • Solder terminal Self-standing internationally common pitch terminals for PC
  • Insulation guard available for safety mounting
  • 2 lever pivot positions available

Applications:

  • Communication equipment
  • Vending machines
  • Security systems
  • Data systems
  • Medical equipment
  • VCR

 

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
21 Weeks
Minimum Order:
500
Multiple Of:
500
Total
$460.00
USD
Quantity
Unit Price
1
$1.05
30
$1.02
75
$0.99
200
$0.965
400+
$0.92