text.skipToContent text.skipToNavigation

Manufacturer Part #

V80212MS02Q

V Series Power and Line Voltage DPDT PC Through-Hole Slide Switch

ECAD Model:
Mfr. Name: C&K
Standard Pkg:
Date Code: 2528
Product Specification Section
C&K V80212MS02Q - Technical Attributes
Attributes Table
Actuator Style: Screwdriver Slot
Switch Operation: On-On
Circuitry: DPDT
Rated Voltage (VAC): 125VAC
Voltage Rating: 30V
Contact Current-Max: 10.1A
Insulation Resistance: 1000MΩ
Contact Resistance: 10mΩ
Contact Material: Silver
Contact Plating: Silver
Termination Style: PCB
Dielectric Withstanding Voltage: 1000V
Operating Temperature: -30°C to +85°C
Mounting Method: Through Hole
Features & Applications

The V80212MS02Q is a Power & Line Voltage Select Slide Switch.

Features:

  • Ratings up to 10 AMPS
  • Snap-in panel and PC mounting
  • Actuators with screwdriver slot
  • Quick connect terminals available
  • RoHS compliant

Applications:

  • Appliances
Pricing Section
Global Stock:
13,825
USA:
13,825
39,736
Factory Stock:Factory Stock:
0
Factory Lead Time:
17 Weeks
Minimum Order:
5
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$23.05
USD
Quantity
Unit Price
5
$4.61
20
$4.50
30
$4.47
75
$4.40
125+
$4.31