text.skipToContent text.skipToNavigation

Manufacturer Part #

L202011MS02Q

L Series Mini DPDT Through Hole Slide Switch

ECAD Model:
Mfr. Name: C&K
Standard Pkg:
Date Code: 2420
Product Specification Section
C&K L202011MS02Q - Technical Attributes
Attributes Table
Actuator Style: Standard
Switch Operation: On-On
Circuitry: DPDT
Rated Voltage (VAC): 125VAC
Voltage Rating: 28V
Contact Current-Max: 4A
Insulation Resistance: 1000MΩ
Contact Resistance: 10mΩ
Contact Material: Silver
Contact Plating: Silver
Termination Style: PCB
Dielectric Withstanding Voltage: 1000V
Operating Temperature: -30°C to +65°C
Mounting Method: Through Hole
Pricing Section
Global Stock:
23,116
USA:
23,116
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$3.36
USD
Quantity
Unit Price
1
$3.36
10
$3.30
25
$3.25
75
$3.19
150+
$3.11