Manufacturer Part #
JS102011SAQN
JS10 Series SPDT On-On 6 V 0.3 A Gull Wing SMT Slide Switch
Product Specification Section
C&K JS102011SAQN - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
C&K JS102011SAQN - Technical Attributes
Attributes Table
Actuator Style: | Standard |
Switch Operation: | On-On |
Circuitry: | SPDT |
Voltage Rating: | 6V |
Contact Current-Max: | 0.3A |
Insulation Resistance: | 100MΩ |
Contact Resistance: | 70mΩ |
Contact Material: | Silver Over Copper |
Contact Plating: | Silver |
Termination Style: | Gull Wing |
Dielectric Withstanding Voltage: | 500V |
Operating Temperature: | -40°C to +85°C |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
28,000
Germany (Online Only):
28,000
On Order:
0
Factory Lead Time:
16 Weeks
Quantity
Web Price
1
$0.77
10
$0.675
40
$0.615
150
$0.56
500+
$0.51
Product Variant Information section
Available Packaging
Package Qty:
1000 per
Mounting Method:
Surface Mount