text.skipToContent text.skipToNavigation

Manufacturer Part #

EG1270

EG Series SPDT On-On Right Angle Through Hole Slide Switch

ECAD Model:
Mfr. Name: E-Switch
Standard Pkg:
Date Code: 2424
Product Specification Section
E-Switch EG1270 - Technical Attributes
Attributes Table
Switch Operation: On-On
Circuitry: SPDT
Contact Current-Max: 0.3A
Contact Material: Silver Over Copper
Termination Style: Right Angle
Mounting Method: Through Hole
Features & Applications

The EG1270 is a part of EG Series SPDT On-On Right Angle Through Hole Slide Switch. Its Operating Temperature Ranges from -20°C to +70°C.

Features & Benefits:

  • Variety of package & sizes
  • Up to 6 poles
  • Variety of functions
  • Positive detent
  • SMT options

Applications:

  • Computer Servers/Peripherals
  • Consumer electronics
  • Instrumentation
  • Test & measurement
Pricing Section
Global Stock:
409
USA:
409
30,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$0.49
USD
Quantity
Unit Price
1
$0.485
50
$0.475
150
$0.46
300
$0.455
1,000+
$0.435