text.skipToContent text.skipToNavigation

Manufacturer Part #

500ASSP1M6RE

500A Series SPDT On-None-On PC Pin Sub-Miniature Through Hole Slide Switch

ECAD Model:
Mfr. Name: E-Switch
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
E-Switch 500ASSP1M6RE - Technical Attributes
Attributes Table
Switch Operation: On-None-On
Circuitry: SP4T
Contact Current-Max: 3A
Contact Material: Gold Over Copper
Termination Style: PCB
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
11 Weeks
Minimum Order:
216
Multiple Of:
54
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$585.36
USD
Quantity
Unit Price
54
$2.77
108
$2.74
162
$2.72
216
$2.71
270+
$2.68
Product Variant Information section