Manufacturer Part #
KC1901A
KC Series SP 9 Position Flat Actuator Rotary Switch
Product Specification Section
E-Switch KC1901A - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
E-Switch KC1901A - Technical Attributes
Attributes Table
Indexing: | 30° |
Circuitry: | SP |
No of Positions: | 9 |
Termination Style: | PCB |
Current Rating: | 100mA |
Voltage Rating: | 16V |
Insulation Resistance: | 100MΩ |
Actuation Force: | 0.5N |
Contact Plating: | Silver |
Actuator Style: | Raised |
Dielectric Withstanding Voltage: | 1000V |
Dimension: | 12.4 x 11.4 x 3 mm |
Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
14 Weeks
Quantity
Unit Price
400
$0.73
800+
$0.71
Product Variant Information section
Available Packaging
Package Qty:
400 per Bulk
Mounting Method:
Through Hole