Manufacturer Part #
KC17A10.001NPF
KC Series 7 Position Non Shorting PC Pin Through Hole Rotary Switch
Product Specification Section
E-Switch KC17A10.001NPF - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
E-Switch KC17A10.001NPF - Technical Attributes
Attributes Table
Indexing: | 30° |
Circuitry: | Varied |
No of Positions: | 7 |
Contact Style: | Non-Shorting |
Termination Style: | PC Pin |
Contact Material: | Gold |
Current Rating: | 5A |
Rated Voltage (VAC): | 250VAC |
Voltage Rating: | 250V |
Actuator Style: | Round |
Dielectric Withstanding Voltage: | 1000V |
Operating Temperature: | -30°C to +85°C |
Mounting Method: | Panel Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
16 Weeks
Quantity
Unit Price
77+
$7.16
Product Variant Information section
Available Packaging
Package Qty:
77 per Bulk
Mounting Method:
Panel Mount