CRD10CM0CB in Bag by C&K | Rotary Switches | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

CRD10CM0CB

CRD Series 10 Position Through Hole Coded Rotary DIP Switch

ECAD Model:
Mfr. Name: C&K
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
C&K CRD10CM0CB - Technical Attributes
Attributes Table
Circuitry: Coded
No of Positions: 10
Termination Style: PC Through Hole
Contact Material: Silver Over Nickel
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1530
Multiple Of:
450
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$7,711.20
USD
Quantity
Unit Price
45
$5.12
90
$5.09
135
$5.07
180+
$5.04
Product Variant Information section