A12503RNCQE in Box by C&K | Rotary Switches | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

A12503RNCQE

A Series SP 45° 8 Position Through Hole 1-4 Pole Rotary Switch

ECAD Model:
Mfr. Name: C&K
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
C&K A12503RNCQE - Technical Attributes
Attributes Table
Indexing: 45°
Circuitry: SP
No of Positions: 8
Contact Style: Non-Shorting
Termination Style: PC Through Hole
Contact Material: Silver
Mounting Method: Panel Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
72
Multiple Of:
36
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$565.20
USD
Quantity
Unit Price
36
$7.90
72
$7.85
108+
$7.79
Product Variant Information section