302719P03 in Box by C&K | Rotary Switches | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

302719P03

3 Series BCD 10 Position Rear Mount Thumbwheel Switch

ECAD Model:
Mfr. Name: C&K
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
C&K 302719P03 - Technical Attributes
Attributes Table
Indexing: Other
Circuitry: Varied
No of Positions: 10
Contact Style: Non-Shorting
Termination Style: Solder Lug
Contact Material: Gold Over Nickel
Mounting Method: Snap Fit
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
250
Multiple Of:
250
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$19,687.50
USD
Quantity
Unit Price
250+
$78.75
Product Variant Information section