text.skipToContent text.skipToNavigation

Manufacturer Part #

230057GB

Yellow Double Pole Binary MICRO-DIP PCB Switch

ECAD Model:
Mfr. Name: EECO
Standard Pkg:
Product Variant Information section
Date Code: 2324
Product Specification Section
EECO 230057GB - Technical Attributes
Attributes Table
Circuitry: Hexadecimal
No of Positions: 16
Termination Style: PCB
Contact Material: Gold Over Nickel
Mounting Method: Through Hole
Pricing Section
Global Stock:
49
USA:
49
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1
Multiple Of:
1
Total
$5.96
USD
Quantity
Unit Price
1
$5.96
5
$5.91
20
$5.84
40
$5.80
100+
$5.72
Product Variant Information section