SRB22A2BBBNN in Box by ZF Electronics | Rocker Switches | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

SRB22A2BBBNN

SR Series SPDT On-Off 10 A Left Angle PC Through Hole Black Rocker Switch

ECAD Model:
Mfr. Name: ZF Electronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
ZF Electronics SRB22A2BBBNN - Technical Attributes
Attributes Table
Switch Operation: On-Off
Circuitry: SPDT
Current Rating: 10A
Termination Style: PC Through Hole
Mounting Method: Panel Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1000
Multiple Of:
100
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$745.00
USD
Quantity
Unit Price
100
$0.795
200
$0.78
300
$0.77
400
$0.765
500+
$0.745
Product Variant Information section