text.skipToContent text.skipToNavigation

Manufacturer Part #

RA83231100

Rocker Switch DPST 10A (AC) 125V Panel Mount, Snap-In

ECAD Model:
Mfr. Name: E-Switch
Standard Pkg:
Product Variant Information section
Date Code: 2323
Product Specification Section
E-Switch RA83231100 - Technical Attributes
Attributes Table
Switch Operation: On-Off
Circuitry: DPST
Current Rating: 10A
Termination Style: PC Pin
Contact Material: Silver
Rated Voltage (VAC): 125VAC
Insulation Resistance: 500MΩ
Actuator Style: Concave
Operating Temperature: -20°C to +55°C
Dimension: L  21mm x W  15mm x H  16.6mm
Mounting Method: Snap Fit
Pricing Section
Global Stock:
500
Germany (Online Only):
500
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
100
Multiple Of:
100
Total
$58.00
USD
Quantity
Web Price
100
$0.58
300
$0.56
1,000
$0.535
2,000
$0.525
4,000+
$0.50
Product Variant Information section