Manufacturer Part #
JWLW21RA1A
JW Series 16 A 125 V DPST On-Off Concave Actuator Panel Mount Rocker Switch
Product Specification Section
NKK Switches JWLW21RA1A - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
NKK Switches JWLW21RA1A - Technical Attributes
Attributes Table
Switch Operation: | On-Off |
Circuitry: | DPST |
Current Rating: | 16A |
Termination Style: | Solder |
Rated Voltage (VAC): | 125VAC |
Actuator Style: | Concave |
Operating Temperature: | -25°C to +85°C |
Dimension: | L 37.3mm x W 27mm x H 36.7mm |
Mounting Method: | Panel Mount |
Pricing Section
Global Stock:
49
USA:
49
On Order:
0
Factory Lead Time:
18 Weeks
Quantity
Unit Price
1
$12.92
4
$12.73
10
$12.61
25
$12.49
40+
$12.30
Product Variant Information section
Available Packaging
Package Qty:
1 per Box
Mounting Method:
Panel Mount