Manufacturer Part #
DSR2215GD612
DSR Series SPST 16 A 12 VDC Green LED Illuminated Sealed Mini Rocker Switch
Product Specification Section
C&K DSR2215GD612 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
C&K DSR2215GD612 - Technical Attributes
Attributes Table
Switch Operation: | On-Off |
Circuitry: | SPST |
Current Rating: | 16A |
Termination Style: | Quick Connect |
Contact Material: | Copper Alloy |
Voltage Rating: | 12V |
Insulation Resistance: | 100MΩ |
Contact Plating: | Silver |
Dielectric Withstanding Voltage: | 1500V |
Operating Temperature: | -25°C to +85°C |
Dimension: | L 23.4mm x W 17.4mm x H 25.5mm |
Mounting Method: | Panel Mount |
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Lead Time:
16 Weeks
Quantity
Unit Price
320+
$2.85
Product Variant Information section
Available Packaging
Package Qty:
320 per Tray
Mounting Method:
Panel Mount