text.skipToContent text.skipToNavigation

Manufacturer Part #

DSR11151

DSR Series 16 A 125 V SPST On-Off Snap-In Panel Mount Rocker Switch

ECAD Model:
Mfr. Name: C&K
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
C&K DSR11151 - Technical Attributes
Attributes Table
Switch Operation: On-Off
Circuitry: SPST
Current Rating: 16A
Termination Style: Solder
Rated Voltage (VAC): 125VAC
Operating Temperature: -25°C to +85°C
Dimension: L  23.4mm x W  17.4mm x H  25.5mm
Mounting Method: Panel Mount
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
640
Multiple Of:
320
Total
$1,337.60
USD
Quantity
Unit Price
320
$2.10
640
$2.09
960+
$2.07
Product Variant Information section