Manufacturer Part #
DA102J12S215PQF
DA Series 16 A Mini SPST On-None-Off Quick Connect Power Rocker Switch
Product Specification Section
C&K DA102J12S215PQF - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
C&K DA102J12S215PQF - Technical Attributes
Attributes Table
Switch Operation: | On-None-Off |
Circuitry: | SPST |
Current Rating: | 16A |
Termination Style: | Quick Connect |
Contact Material: | Silver |
Rated Voltage (VAC): | 125VAC |
Insulation Resistance: | 100MΩ |
Contact Plating: | Silver |
Actuator Style: | Rocker |
Dielectric Withstanding Voltage: | 1500V |
Operating Temperature: | -20°C to +85°C |
Dimension: | L 21mm x W 15mm x H 17.4mm |
Mounting Method: | Panel Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Web Price
100
$1.34
200
$1.32
300
$1.30
400
$1.29
500+
$1.26
Product Variant Information section
Available Packaging
Package Qty:
100 per Box
Mounting Method:
Panel Mount