
Manufacturer Part #
C6053ALBG31197W
C6053 Series DPST 230 V Green Rocker Switch
Product Specification Section
Bulgin C6053ALBG31197W - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Bulgin C6053ALBG31197W - Technical Attributes
Attributes Table
Switch Operation: | On-Off |
Circuitry: | DPST |
Current Rating: | 20A |
Termination Style: | Quick Connect |
Rated Voltage (VAC): | 277VAC |
Insulation Resistance: | 20MΩ |
Actuator Style: | Flatted |
Dimension: | L 31.5mm x W 25mm x H 38mm |
Mounting Method: | Panel Mount |
Pricing Section
Global Stock:
766
USA:
766
On Order:
0
Factory Lead Time:
20 Weeks
Quantity
Unit Price
1
$4.32
15
$4.22
40
$4.16
100
$4.11
250+
$3.99
Product Variant Information section
Available Packaging
Package Qty:
250 per Bulk
Mounting Method:
Panel Mount