text.skipToContent text.skipToNavigation

Manufacturer Part #

7105J62CQE22

7000 Series 5 A SPDT 28 VDC Mom OFF Mom PC Pin Snap In Rocker Switch

ECAD Model:
Mfr. Name: C&K
Standard Pkg:
Product Variant Information section
Date Code: 2240
Product Specification Section
C&K 7105J62CQE22 - Technical Attributes
Attributes Table
Switch Operation: Mom-Off-Mom
Circuitry: SPDT
Current Rating: 5A
Termination Style: PC Through Hole
Contact Material: Silver
Rated Voltage (VAC): 120VAC
Voltage Rating: 28V
Insulation Resistance: 1GΩ
Contact Plating: Silver
Actuator Style: Lever
Dielectric Withstanding Voltage: 1000V
Operating Temperature: -30°C to +85°C
Dimension: L  27.94mm x W  15.62mm x H  30.33mm
Mounting Method: Panel Mount
Pricing Section
Global Stock:
50
USA:
50
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
50
Multiple Of:
100
Total
$404.50
USD
Quantity
Unit Price
100+
$8.09
Product Variant Information section