text.skipToContent text.skipToNavigation

Manufacturer Part #

1835.3118

DPST ON - OFF 20 A 250 V Panel Mount Quick Connect Rocker Switch w/ Green LED

ECAD Model:
Mfr. Name: Marquardt
Standard Pkg:
Product Variant Information section
Date Code: 2247
Product Specification Section
Marquardt 1835.3118 - Technical Attributes
Attributes Table
Switch Operation: On-Off
Circuitry: DPST
Current Rating: 20A
Termination Style: Plug-In
Contact Material: Silver
Mounting Method: Panel Mount
Pricing Section
Global Stock:
150
Germany (Online Only):
150
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
150
Multiple Of:
150
Total
$573.00
USD
Quantity
Unit Price
150
$3.82
300
$3.78
450+
$3.74
Product Variant Information section