
Manufacturer Part #
TP12SH9ABE
TP Series Tiny SPDT On-Momentary Right Angle Through Hole Pushbutton Switch
Product Specification Section
C&K TP12SH9ABE - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
C&K TP12SH9ABE - Technical Attributes
Attributes Table
Rated Voltage (VAC): | 20VAC |
Rated Voltage: | 20V |
Contact Current-Max: | 1A |
Switch Operation: | On-Mom |
Circuitry: | SPDT |
Insulation Resistance: | 1GΩ |
Cap Color: | Black |
Actuator Style: | Plunger |
Termination Style: | Right Angle |
Operating Temperature: | -30°C to +85°C |
Contact Plating: | Gold |
Mounting Method: | Through Hole |
Pricing Section
Global Stock:
200
USA:
200
On Order:
0
Factory Lead Time:
16 Weeks
Quantity
Unit Price
200+
$7.82
Product Variant Information section
Available Packaging
Package Qty:
200 per Bulk
Mounting Method:
Through Hole