
Manufacturer Part #
F2UOA
F Series 2PDT 0.5 A Momentary PC Pin Pushbutton Switch
Product Specification Section
C&K F2UOA - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
C&K F2UOA - Technical Attributes
Attributes Table
Contact Current-Max: | 0.5A |
Switch Operation: | Mom |
Circuitry: | DPDT |
Actuator Style: | Pushbutton |
Termination Style: | PC Pin |
Features & Applications
Pricing Section
Global Stock:
1,500
USA:
1,500
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
250
$1.03
500
$1.01
750+
$0.99
Product Variant Information section
Available Packaging
Package Qty:
250 per Box