Manufacturer Part #
ESB-30B103
ESB-30 Series 200 mA (On-On) DPDT Pushbutton Switch
Product Specification Section
Panasonic ESB-30B103 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
File
Date
Labeling Change
01/25/2023 Details and Download
Part Status:
Active
Active
Panasonic ESB-30B103 - Technical Attributes
Attributes Table
Contact Current-Max: | 200mA |
Switch Operation: | On-On |
Circuitry: | DPDT |
Actuator Style: | Plunger |
Termination Style: | PC Pin |
Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
15 Weeks
Quantity
Unit Price
1
$0.85
30
$0.825
100
$0.80
200
$0.785
500+
$0.75
Product Variant Information section
Available Packaging
Package Qty:
1 per Tray
Mounting Method:
Through Hole