EP11FPD1SAPE in Reel by C&K | Pushbutton Switches | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

EP11FPD1SAPE

EP Series Tiny SPST Off-Momentary Right Angle Surface Mount Pushbutton Switch

ECAD Model:
Mfr. Name: C&K
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
C&K EP11FPD1SAPE - Technical Attributes
Attributes Table
Contact Current-Max: 1A
Switch Operation: Off-Mom
Circuitry: SPST
Actuator Style: Flush Plunger
Termination Style: Right Angle
Mounting Method: Surface Mount
Features & Applications

C&K Components has established a position of leadership in the Switch Industry through providing one of the broadest lines of quality switches backed up by a superior level of customer service.

C&K Components’ EP Series of Sealed Tiny Pushbutton Switches are best suited for telecommunication, computer and instrumentation applications.  These tiny pushbutton switches are available in both through hole and surface mount models & can accept standard caps on their snap-fitting actuators.

The EP series offers Single Pole Single Throw (SPST), Single Pole Double Throw (SPDT) and Double Pole Single Throw (DPST) operation solutions.  All models of the EP series are process sealed to withstand machine soldering temperatures and pressure wash cleaning methods.  A choice of contact materials is available with the EP series.

The EP11FPD1SAPE offers a Single Pole Single Throw (SPST) switch operation providing an Off-Momentary function.  This epoxy sealed tiny pushbutton switch has a flush plunger and unthreaded bushing.  The mounting style is right angle surface mount with contact material of gold matte tin.
Read More...
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
600
Multiple Of:
600
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$2,352.00
USD
Quantity
Unit Price
600+
$3.92
Product Variant Information section