E100-R11-H1KR in Bag by E-Switch | Pushbutton Switches | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

E100-R11-H1KR

E100 Series 3 A 250 V DPST Illuminated Panel Mount Pushbutton Switch

ECAD Model:
Mfr. Name: E-Switch
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
E-Switch E100-R11-H1KR - Technical Attributes
Attributes Table
Rated Voltage (VAC): 250VAC
Rated Voltage: 250V
Contact Current-Max: 3A
Circuitry: DPST
Illumination Color: Red
Actuator Style: Round
Termination Style: Screw
Operating Temperature: -25°C to +55°C
IP Rating: IP65
Mounting Method: Panel Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
40
Factory Lead Time:
13 Weeks
Minimum Order:
50
Multiple Of:
10
Total
$1,262.50
USD
Quantity
Unit Price
10
$25.72
20
$25.49
30+
$25.25
Product Variant Information section