8533TZGE2 in Bulk by C&K | Pushbutton Switches | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

8533TZGE2

8500 Series SPST On-Mom 1 A Solder Lug Subminiature Pushbutton Switch

ECAD Model:
Mfr. Name: C&K
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
C&K 8533TZGE2 - Technical Attributes
Attributes Table
Rated Voltage (VAC): 120VAC
Rated Voltage: 28V
Contact Current-Max: 1A
Switch Operation: On-Mom
Circuitry: SPST
Insulation Resistance: 1GΩ
Illumination Color: Black
Cap Color: Black
Actuator Style: Pushbutton
Termination Style: Solder Lug
Operating Temperature: -30°C to +65°C
Contact Plating: Gold
Mounting Method: Panel Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
160
Multiple Of:
80
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,174.40
USD
Quantity
Unit Price
80+
$7.34
Product Variant Information section