text.skipToContent text.skipToNavigation

Manufacturer Part #

3-148-356

MSMII-16 Indicator Switch, IK08, IP67, 12 VDC, Quick Connect Terminal

ECAD Model:
Mfr. Name: SCHURTER
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
SCHURTER 3-148-356 - Technical Attributes
Attributes Table
Rated Voltage (VAC): 250VAC
Rated Voltage: 30V
Contact Current-Max: 10A
Circuitry: SPDT
Illumination Color: Red / Green / Blue
Actuator Style: Round
Termination Style: Quick Connect
Operating Temperature: -30°C to +85°C
IP Rating: IP67
Contact Plating: Gold
Mounting Method: Panel Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
22 Weeks
Minimum Order:
20
Multiple Of:
10
Total
$374.60
USD
Quantity
Unit Price
10
$18.86
20
$18.73
30
$18.65
40
$18.59
50+
$18.41
Product Variant Information section