Manufacturer Part #
1-1825097-2
TPB Series SPDT 20 V 0.4 A Round Cap Through Hole Right Anglet Pushbutton Switch
Product Specification Section
TE Connectivity 1-1825097-2 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
TE Connectivity 1-1825097-2 - Technical Attributes
Attributes Table
Rated Voltage: | 20V |
Contact Current-Max: | 0.4A |
Switch Operation: | On-Mom |
Circuitry: | SPDT |
Insulation Resistance: | 1GΩ |
Illumination Color: | No |
Cap Color: | Red |
Actuator Style: | Round |
Termination Style: | PC Pin |
Operating Temperature: | -30°C to +65°C |
Contact Plating: | Gold |
Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
25
$5.86
50
$5.82
75
$5.80
100
$5.79
125+
$5.74
Product Variant Information section
Available Packaging
Package Qty:
25 per Bag
Mounting Method:
Through Hole