YM061U2C2WCNQ in Box by C&K | Key Switches | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

YM061U2C2WCNQ

Y Series Stainless Steel SPST 90 Degree Solder Lug Switch Lock

ECAD Model:
Mfr. Name: C&K
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
C&K YM061U2C2WCNQ - Technical Attributes
Attributes Table
Contact Current-Max: 4A
Circuitry: SPST
Termination Style: Wire Lug
Switch Operation: Off-On
Actuator Style: Pushbutton
Mounting Method: Panel Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
1836
Multiple Of:
36
Total
$32,405.40
USD
Quantity
Unit Price
36+
$17.65
Product Variant Information section