text.skipToContent text.skipToNavigation

Manufacturer Part #

KO103A701

KO Series 1 Position 125 V 1 A Keylock Switch

ECAD Model:
Mfr. Name: E-Switch
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
E-Switch KO103A701 - Technical Attributes
Attributes Table
Contact Current-Max: 1A
Circuitry: SPST
Termination Style: Solder Lug
Switch Operation: Off-On
Contact Material: Copper Alloy
Rated Voltage (VAC): 125VAC
Insulation Resistance: 200MΩ
Contact Plating: Silver
Dimension: W  11.6mm x H  30.5mm
Mounting Method: Panel Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
500
Multiple Of:
250
Total
$1,885.00
USD
Quantity
Unit Price
250+
$3.77
Product Variant Information section