text.skipToContent text.skipToNavigation

Référence fabricant

76P08

76 Series Plastic 8 Position DIP Switch Clear Cover

Modèle ECAD:
Nom du fabricant: Grayhill
Emballage standard:
Product Variant Information section
Code de date: 2301
Product Specification Section
Grayhill 76P08 - Caractéristiques techniques
Attributes Table
Méthode de montage : Through Hole
Fonctionnalités et applications
The 76P08 is a Rigid, clear plastic cover fits all but toggle actuated switches. It provides a top cover for less strenuous cleaning, serves as a dust cover in dirty environments, and provides protection against accidental actuation and has a length of 0.880".

Key Features:

Material: 76 only-Polycarbonate

Note:

  • It is purchase as a separate item
  • Check length of the desired DIP Switch, and then select from the ordering information on this page

Learn more about the 76P Family of Dip Switch Accessories

Pricing Section
Stock global :
310
États-Unis:
310
Sur commande :
0
Stock d'usine :Stock d'usine :
0
Délai d'usine :
12 Semaines
Commande minimale :
40
Multiples de :
1
Total 
18,60 $
USD
Quantité
Prix unitaire
40
$0.465
100
$0.455
200
$0.45
500
$0.44
1 250+
$0.425
Product Variant Information section